Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRJ32QR73A682KWJ1L SMD Multilayer Ceramic Capacitor, 6800 pF, 1 kV, 1210 [3225 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRJ32QR73A682KWJ1LCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4362063
Re-Reel4361134RL
Cut Tape4361134
Product RangeGRJ Series
Your Part Number
3,600 In Stock
Need more?
3,600 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.020 | S$5.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.020 (S$1.1118) |
| 50+ | S$0.623 (S$0.6791) |
| 250+ | S$0.451 (S$0.4916) |
| 500+ | S$0.417 (S$0.4545) |
| 1000+ | S$0.408 (S$0.4447) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.471 (S$0.5134) |
| 10000+ | S$0.462 (S$0.5036) |
| 20000+ | S$0.453 (S$0.4938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ32QR73A682KWJ1LCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4362063
Re-Reel4361134RL
Cut Tape4361134
Product RangeGRJ Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRJ Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRJ32QR73A682KWJ1L is a GRJ series, chip multilayer ceramic capacitor with soft termination for consumer electronics & industrial equipment.
- 6800pF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7R dielectric characteristic
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc
Notes
Not suitable for applications directly related to protecting human life or property, ensuring clear delineation of use cases.
Technical Specifications
Capacitance
6800pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRJ Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
