Print Page
GRM0335C1H151FA01D
SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 0201 [0603 Metric], ± 1%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM0335C1H151FA01D SMD Multilayer Ceramic Capacitor, 150 pF, 50 V, 0201 [0603 Metric], ± 1%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1812594-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM0335C1H151FA01DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel3581315RL Cut Tape3581315 |
| Product Range | GRM Series |
| Your Part Number | |
| Technical Datasheet |
5,034 In Stock
Need more?
5,034 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.045 | S$0.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.045 (S$0.049) |
| 100+ | S$0.026 (S$0.0283) |
| 500+ | S$0.020 (S$0.0218) |
| 2500+ | S$0.019 (S$0.0207) |
| 7500+ | S$0.017 (S$0.0185) |
| 15000+ | S$0.009 (S$0.0098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM0335C1H151FA01DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel3581315RL Cut Tape3581315 |
| Product Range | GRM Series |
| Technical Datasheet | |
| Capacitance | 150pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0201 [0603 Metric] |
| Capacitance Tolerance | ± 1% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | GRM Series |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GRM0335C1H151FA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 150pF and capacitance tolerance is ±1%
- Dielectric characteristic is C0G / NP0
- 0201 [0603 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
| Capacitance | 150pF |
|---|---|
| Capacitor Case / Package | 0201 [0603 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 0.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Range | GRM Series |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
