Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM033R60G474ME90D SMD Multilayer Ceramic Capacitor, 0.47 µF, 4 V, 0201 [0603 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM033R60G474ME90DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2999189
Re-Reel3243318RL
Cut Tape3243318
Product RangeGRM Series
Your Part Number
26,977 In Stock
Need more?
26,977 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.064 | S$0.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.064 (S$0.0698) |
| 100+ | S$0.041 (S$0.0447) |
| 500+ | S$0.027 (S$0.0294) |
| 2500+ | S$0.014 (S$0.0153) |
| 7500+ | S$0.012 (S$0.0131) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | S$0.010 (S$0.0109) |
| 75000+ | S$0.009 (S$0.0098) |
| 150000+ | S$0.008 (S$0.0087) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM033R60G474ME90DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2999189
Re-Reel3243318RL
Cut Tape3243318
Product RangeGRM Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)4V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM033R60G474ME90D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.47µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0201 [0603 Metric] case size
- 4V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for GRM033R60G474ME90D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
