Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM1555C1H103JE01D SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4334862-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM1555C1H103JE01DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4803046RL
Cut Tape4803046
Your Part Number
8,820 In Stock
Need more?
8,820 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 10 | S$0.099 | S$0.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.099 (S$0.1079) |
| 100+ | S$0.076 (S$0.0828) |
| 500+ | S$0.061 (S$0.0665) |
| 2500+ | S$0.058 (S$0.0632) |
| 5000+ | S$0.048 (S$0.0523) |
| 10000+ | S$0.038 (S$0.0414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM1555C1H103JE01DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4803046RL
Cut Tape4803046
Technical Datasheet
Product Overview
GRM1555C1H103JE01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.01µF and capacitance tolerance is ±5%
- Dielectric characteristic is C0G / NP0
- 0402 [1005 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
