Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R6YA225KE11D SMD Multilayer Ceramic Capacitor, 2.2 µF, 35 V, 0402 [1005 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155R6YA225KE11DCopy
Order Code5129920
Product RangeGRM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.095 (S$0.1036) |
| 10+ | S$0.078 (S$0.085) |
| 100+ | S$0.065 (S$0.0708) |
| 500+ | S$0.064 (S$0.0698) |
| 1000+ | S$0.062 (S$0.0676) |
| 2000+ | S$0.051 (S$0.0556) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
S$0.10 (S$0.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R6YA225KE11DCopy
Order Code5129920
Product RangeGRM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
