Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R71E472KA01D SMD Multilayer Ceramic Capacitor, 4700 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155R71E472KA01DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4327618
Re-Reel4326802RL
Cut Tape4326802
Product RangeGRM Series
Your Part Number
31,993 In Stock
100,000 more incoming. You can reserve stock now
31,993 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.021 | S$0.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.021 (S$0.0229) |
| 100+ | S$0.018 (S$0.0196) |
| 500+ | S$0.012 (S$0.0131) |
| 2500+ | S$0.011 (S$0.012) |
| 5000+ | S$0.010 (S$0.0109) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.004 (S$0.0044) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R71E472KA01DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4327618
Re-Reel4326802RL
Cut Tape4326802
Product RangeGRM Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM155R71E472KA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 4700pF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0402 [1005 Metric] case size
- 25V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
4700pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM155R71E472KA01D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
