Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21AR72A224KAC5K SMD Multilayer Ceramic Capacitor, 0.22 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21AR72A224KAC5KCopy
Manufacturer Standard Lead Time12 weeks
Order Code4926137
Product RangeGRM Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.116 (S$0.1264) |
| 50000+ | S$0.094 (S$0.1025) |
| 100000+ | S$0.079 (S$0.0861) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$1,160.00 (S$1,264.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21AR72A224KAC5KCopy
Manufacturer Standard Lead Time12 weeks
Order Code4926137
Product RangeGRM Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21AR72A224KAC5K is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.22µF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0805 [2012 Metric] case size
- 100V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
