Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM21BC80J226ME51L SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X6S](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM21BC80J226ME51LCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4362018
Re-Reel4361089RL
Cut Tape4361089
Product RangeGRM Series
Your Part Number
530 In Stock
Need more?
530 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.312 | S$1.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.312 (S$0.3401) |
| 50+ | S$0.129 (S$0.1406) |
| 250+ | S$0.114 (S$0.1243) |
| 500+ | S$0.087 (S$0.0948) |
| 1500+ | S$0.081 (S$0.0883) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.066 (S$0.0719) |
| 15000+ | S$0.055 (S$0.060) |
| 30000+ | S$0.054 (S$0.0589) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BC80J226ME51LCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4362018
Re-Reel4361089RL
Cut Tape4361089
Product RangeGRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRM Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM21BC80J226ME51L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 22µF and capacitance tolerance is ±20%
- Dielectric characteristic is X6S
- 0805 [2012 Metric] case size
- 6.3V voltage rating
- Operating temperature range from -55°C to 105°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
