Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM31CR61A107MEA8KCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4131497
Cut Tape4537687RL
Cut Tape4537687
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$1.450 | S$14.50 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.450 (S$1.5805) |
| 100+ | S$1.270 (S$1.3843) |
| 500+ | S$1.050 (S$1.1445) |
| 1000+ | S$0.938 (S$1.0224) |
| 3000+ | S$0.865 (S$0.9428) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | S$0.169 (S$0.1842) |
| 30000+ | S$0.160 (S$0.1744) |
| 60000+ | S$0.157 (S$0.1711) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CR61A107MEA8KCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4131497
Cut Tape4537687RL
Cut Tape4537687
Technical Datasheet
Product Overview
GRM31CR61A107MEA8K is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 100µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 1206 [3216 Metric] case size
- 10V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
