Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM32A7U2J222JW31D SMD Multilayer Ceramic Capacitor, 2200 pF, 630 V, 1210 [3225 Metric], ± 5%, U2J](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM32A7U2J222JW31DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3581792
Re-Reel3340802RL
Cut Tape3340802
Product RangeGRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.322 | S$3.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.322 (S$0.351) |
| 100+ | S$0.286 (S$0.3117) |
| 500+ | S$0.231 (S$0.2518) |
| 1000+ | S$0.215 (S$0.2344) |
| 2000+ | S$0.212 (S$0.2311) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.173 (S$0.1886) |
| 20000+ | S$0.163 (S$0.1777) |
| 40000+ | S$0.160 (S$0.1744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM32A7U2J222JW31DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3581792
Re-Reel3340802RL
Cut Tape3340802
Product RangeGRM Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)630V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Product RangeGRM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM32A7U2J222JW31D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 2200pF and capacitance tolerance is ±5%
- Dielectric characteristic is U2J
- 1210 [3225 Metric] case size
- 630V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
U2J
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
