Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT155R71C103KE01J SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4131360-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRT155R71C103KE01JCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4131713 |
| Product Range | GRT Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.020 (S$0.0218) |
| 500+ | S$0.013 (S$0.0142) |
| 2500+ | S$0.010 (S$0.0109) |
| 10000+ | S$0.009 (S$0.0098) |
| 25000+ | S$0.006 (S$0.0065) |
| 50000+ | S$0.005 (S$0.0054) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.20 (S$0.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRT155R71C103KE01JCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4131713 |
| Product Range | GRT Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | GRT Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GRT155R71C103KE01J is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 0.01µF capacitance and ±10% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- X7R dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | GRT Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
