Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT188R61C475KE13J SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRT188R61C475KE13JCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4128647 Re-Reel4128542RL Cut Tape4128542 |
| Product Range | GRT Series |
| Your Part Number | |
| Technical Datasheet |
4,320 In Stock
Need more?
4,320 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.178 | S$1.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.178 (S$0.194) |
| 100+ | S$0.112 (S$0.1221) |
| 500+ | S$0.085 (S$0.0926) |
| 2500+ | S$0.081 (S$0.0883) |
| 5000+ | S$0.076 (S$0.0828) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.074 (S$0.0807) |
| 50000+ | S$0.064 (S$0.0698) |
| 100000+ | S$0.053 (S$0.0578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRT188R61C475KE13JCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4128647 Re-Reel4128542RL Cut Tape4128542 |
| Product Range | GRT Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | GRT Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GRT188R61C475KE13J is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 4.7µF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X5R dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | GRT Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
