Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LFB215G78SG8A170Copy |
| Order Code | 1294691 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LFB215G78SG8A170Copy |
| Order Code | 1294691 |
| Technical Datasheet | |
| Filter Type | Band Pass |
| No. of Pins | 4Pins |
| Filter Case / Package | 0805 [2012 Metric] |
| Pass Band Frequency | 5.725GHz ~ 5.85GHz |
| RF Filter Applications | - |
Technical Specifications
| Filter Type | Band Pass |
|---|---|
| Filter Case / Package | 0805 [2012 Metric] |
| RF Filter Applications | - |
| No. of Pins | 4Pins |
|---|---|
| Pass Band Frequency | 5.725GHz ~ 5.85GHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
