Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LLR185C70G105ME05L SMD Multilayer Ceramic Capacitor, 1 µF, 4 V, 0603 [1608 Metric], ± 20%, X7S](https://sg.element14.com/productimages/standard/en_GB/2252171-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LLR185C70G105ME05LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel2990738RL Cut Tape2990738 |
| Product Range | LLR Series |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.449 | S$4.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.449 (S$0.4894) |
| 100+ | S$0.340 (S$0.3706) |
| 500+ | S$0.285 (S$0.3106) |
| 1000+ | S$0.284 (S$0.3096) |
| 2000+ | S$0.283 (S$0.3085) |
| 4000+ | S$0.215 (S$0.2344) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LLR185C70G105ME05LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel2990738RL Cut Tape2990738 |
| Product Range | LLR Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7S |
| Product Range | LLR Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7S |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | LLR Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
