Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18FN100M00D
Order Code2840127
Product RangeLQM18FN_00 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18FN100M00D
Order Code2840127
Product RangeLQM18FN_00 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)50mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQM18FN_00 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max1.17ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LQM18FN_00 Series
DC Resistance Max
1.17ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
50mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005