Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLXRW19V201-058
Order Code3052322
Product RangeLXRW Series
Technical Datasheet
1,908 In Stock
Need more?
1908 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.993 (S$1.0824) |
100+ | S$0.797 (S$0.8687) |
500+ | S$0.637 (S$0.6943) |
1000+ | S$0.563 (S$0.6137) |
2500+ | S$0.525 (S$0.5723) |
5000+ | S$0.505 (S$0.5504) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$9.93 (S$10.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW19V201-058
Order Code3052322
Product RangeLXRW Series
Technical Datasheet
Minimum Trimmer Capacitance100pF
Maximum Trimmer Capacitance200pF
Voltage(DC)5.3V
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageSMD
Product Diameter-
Product Length0.9mm
Product Width0.4mm
Product Height1.3mm
Product RangeLXRW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Minimum Trimmer Capacitance
100pF
Voltage(DC)
5.3V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
0.9mm
Product Height
1.3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Maximum Trimmer Capacitance
200pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
-
Product Width
0.4mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168