Print Page
NFM15PC474R0J3D
Feedthrough Capacitor, 0.47 µF, 6.3 VDC, 2 A, 0402 [1005 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM15PC474R0J3D Feedthrough Capacitor, 0.47 µF, 6.3 VDC, 2 A, 0402 [1005 Metric], Surface Mount, ± 20%](https://sg.element14.com/productimages/standard/en_GB/5109833-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFM15PC474R0J3DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5109850 |
| Product Range | NFM Series |
| Your Part Number | |
| Technical Datasheet |
20,000 In Stock
Need more?
20,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.066 (S$0.0719) |
| 100+ | S$0.056 (S$0.061) |
| 500+ | S$0.045 (S$0.049) |
| 2500+ | S$0.037 (S$0.0403) |
| 5000+ | S$0.030 (S$0.0327) |
| 10000+ | S$0.024 (S$0.0262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.66 (S$0.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFM15PC474R0J3DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5109850 |
| Product Range | NFM Series |
| Technical Datasheet | |
| Capacitance | 0.47µF |
| Voltage Rating | 6.3VDC |
| Current Rating | 2A |
| Capacitor Case Style | 0402 [1005 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| DC Resistance Max | 0.03ohm |
| Insulation Resistance | 1Gohm |
| Dielectric Characteristic | - |
| Product Range | NFM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.47µF |
|---|---|
| Current Rating | 2A |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| DC Resistance Max | 0.03ohm |
| Dielectric Characteristic | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 6.3VDC |
|---|---|
| Capacitor Case Style | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Max | 85°C |
| Insulation Resistance | 1Gohm |
| Product Range | NFM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
