Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM41PC155B1H3L Feedthrough Capacitor, 1.5 µF, 50 VDC, 6 A, 1806 [4516 Metric], Surface Mount, ± 20%](https://sg.element14.com/productimages/standard/en_GB/5109833-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFM41PC155B1H3LCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5109833 |
| Product Range | NFM Series |
| Your Part Number | |
| Technical Datasheet |
4,580 In Stock
Need more?
4,580 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.750 (S$2.9975) |
| 100+ | S$2.130 (S$2.3217) |
| 500+ | S$1.870 (S$2.0383) |
| 1000+ | S$1.790 (S$1.9511) |
| 2000+ | S$1.730 (S$1.8857) |
| 4000+ | S$1.690 (S$1.8421) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$27.50 (S$29.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFM41PC155B1H3LCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5109833 |
| Product Range | NFM Series |
| Technical Datasheet | |
| Capacitance | 1.5µF |
| Voltage Rating | 50VDC |
| Current Rating | 6A |
| Capacitor Case Style | 1806 [4516 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| DC Resistance Max | 9000µohm |
| Insulation Resistance | 0.1Gohm |
| Dielectric Characteristic | - |
| Product Range | NFM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1.5µF |
|---|---|
| Current Rating | 6A |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| DC Resistance Max | 9000µohm |
| Dielectric Characteristic | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 50VDC |
|---|---|
| Capacitor Case Style | 1806 [4516 Metric] |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Max | 85°C |
| Insulation Resistance | 0.1Gohm |
| Product Range | NFM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
