Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ZRA21MR61A226ME11L SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X7T](https://sg.element14.com/productimages/standard/en_GB/2469365-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRA21MR61A226ME11LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2469381RL Cut Tape2469381 |
| Product Range | ZRA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.516 | S$2.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.516 (S$0.5624) |
| 50+ | S$0.391 (S$0.4262) |
| 250+ | S$0.328 (S$0.3575) |
| 500+ | S$0.327 (S$0.3564) |
| 1500+ | S$0.325 (S$0.3542) |
| 3000+ | S$0.247 (S$0.2692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRA21MR61A226ME11LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2469381RL Cut Tape2469381 |
| Product Range | ZRA Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7T |
| Product Range | ZRA Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7T |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | ZRA Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0017 |
