Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ZRA21MR61E475KE11L SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, B](https://sg.element14.com/productimages/standard/en_GB/2469365-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRA21MR61E475KE11LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2469385RL Cut Tape2469385 |
| Product Range | ZRA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.303 | S$1.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.303 (S$0.3303) |
| 50+ | S$0.230 (S$0.2507) |
| 250+ | S$0.193 (S$0.2104) |
| 500+ | S$0.192 (S$0.2093) |
| 1500+ | S$0.191 (S$0.2082) |
| 3000+ | S$0.145 (S$0.158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRA21MR61E475KE11LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2469385RL Cut Tape2469385 |
| Product Range | ZRA Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | B |
| Product Range | ZRA Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | B |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | ZRA Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0017 |
