Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGANFAST
Manufacturer Part NoNV6048CCopy
Order Code
Re-Reel4852698RL
Cut Tape4852698
Product RangeGaNFast Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.920 | S$6.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.920 (S$7.5428) |
| 10+ | S$5.270 (S$5.7443) |
| 100+ | S$4.220 (S$4.5998) |
| 500+ | S$3.860 (S$4.2074) |
| 1000+ | S$3.620 (S$3.9458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGANFAST
Manufacturer Part NoNV6048CCopy
Order Code
Re-Reel4852698RL
Cut Tape4852698
Product RangeGaNFast Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id8.6A
Drain Source On State Resistance0.12ohm
Typical Gate Charge2.2nC
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.12ohm
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
8.6A
Typical Gate Charge
2.2nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
