Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR16J470R.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4136744
Your Part Number
9,765 In Stock
Need more?
9,765 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.141 (S$0.1537) |
| 10+ | S$0.078 (S$0.085) |
| 100+ | S$0.050 (S$0.0545) |
| 500+ | S$0.039 (S$0.0425) |
| 1000+ | S$0.035 (S$0.0382) |
| 2000+ | S$0.034 (S$0.0371) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR16J470R.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4136744
Technical Datasheet
Resistance470ohm
Power Rating250mW
Resistor TechnologyCarbon Film
Temperature Coefficient0ppm/°C to +450ppm/°C
Product Diameter1.85mm
Product Length3.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
470ohm
Resistor Technology
Carbon Film
Product Diameter
1.85mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Temperature Coefficient
0ppm/°C to +450ppm/°C
Product Length
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
