Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B14RCCCopy
Order Code1083051
Product RangeR Series
Also Known As1-1879026-8, YR1 0.1% 14R
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B14RCCCopy
Order Code1083051
Product RangeR Series
Also Known As1-1879026-8, YR1 0.1% 14R
Technical Datasheet
Resistance14ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Alloy
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
14ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Alloy
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
