Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NP2C-AU-SILENTCopy |
| Order Code | 1310113 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NP2C-AU-SILENTCopy |
| Order Code | 1310113 |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 6.35mm |
| Connector Mounting | - |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Alternatives for NP2C-AU-SILENT
2 Products Found
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Mounting | - |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Liechtenstein Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
