STMICROELECTRONICS

STMicroelectronics P-NUCLEO-53L8A1 Time-of-Flight Sensor Development Kit

Accelerate robotics, IoT, and AI applications with ST P-NUCLEO-53L8A1, featuring STM32 MCU, VL53L8 multizone ToF sensors, and ModusToolbox support for rapid prototyping.

stm-p-nucleo-53l8a1-dev-kit

The P-NUCLEO-53L8A1 is a complete evaluation kit designed to learn, evaluate, and develop applications using the different commercial products of the VL53L8 series Time-of-Flight sensors, including VL53L8CX and VL53L8CH.

The VL53L8CX is an 8x8 multizone, ToF-ranging sensor that enhances performance under ambient light with reduced power consumption. It is based on STMicroelectronics FlightSense technology and designed to provide accurate ranging up to 400 cm with a 65° diagonal FoV.

The VL53L8CH integrates a powerful new-generation VCSEL and two advanced metasurface lenses. The integrated VCSEL emits fully invisible 940 nm IR light, which is Class 1 certified and safe for the eyes. It delivers raw Compact Normalized Histogram (CNH) data output across up to 64 zones and 128 bins. This enables advanced AI applications such as object classification, surface detection, gesture, and hand posture recognition.

It is ideal for robotics, IoT, and AI applications, including Arduino® UNO R3 connectors, spacers, and a cover glass. With full software support and ModusToolbox™ compatibility, it accelerates prototyping of the STM32 Nucleo pack with X-NUCLEO-53L8A1 expansion board and NUCLEO-F401RE development board, enabling rapid prototyping and application development for advanced ToF sensing solutions across multiple industries and use cases.

Buy Now ►       

User Manual ►     About ST Microelectronics ►

Explore More

STM32 Nucleo Development Boards ►

Kit Contents

  • Expansion Board X-NUCLEO-53L8A1
  • Development Board NUCLEOF401RE

Features and Benefits

  • X-NUCLEO-53L8A1 Time-of-Flight expansion board based on the VL53L8 series for STM32 Nucleo
  • NUCLEO-F401RE development board
  • 0.25, 0.5, and 1 mm spacers to simulate air gaps
  • One cover glass to protect the sensor from the dust
  • Equipped with Arduino® UNO R3 connectors
  • Full system software supplied, including code examples and graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant

Block Diagram

stm-p-nucleo-53l8a1-bd

VL53L8CH ToF Sensor-Block Diagram

Applications

  • AI applications requiring multizone raw data 
  • Cup rim detection for coffee machines and beverage dispensers
  •  Floor sensing for robotics and vacuum cleaners
  • Gesture motion and hand posture recognition
  • People counting for smart buildings and smart homes
  • Robotic applications in difficult environments including SLAM, wall tracking, small object detection, cliff prediction, and floor type recognition
  • System activation under ambient light for smart buildings and smart lighting. E.g.: user detection to wake up devices
  • Content management for tanks, loads in trucks, and waste bins
  • Liquid level monitoring
  • Keystone correction for video projectors
  • Augmented reality/Virtual reality enhancement
  • IoT and battery powered devices for user and object detection

 

Videos

FlightSense Time of Flight Sensor Quick Start Video

Getting started with Sensors expansion board (STM32 ODE, X-NUCLEO-IKS01A1)

Published : 22nd August 2025

PayPal