Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSP122,115Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439441
Re-Reel1758079RL
Cut Tape1758079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.580 | S$1.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.580 (S$1.7222) |
| 10+ | S$1.130 (S$1.2317) |
| 50+ | S$0.967 (S$1.054) |
| 200+ | S$0.803 (S$0.8753) |
| 500+ | S$0.554 (S$0.6039) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.405 (S$0.4414) |
| 3000+ | S$0.397 (S$0.4327) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP122,115Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439441
Re-Reel1758079RL
Cut Tape1758079
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id750mA
Drain Source On State Resistance2.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSP122,115 is a N-channel enhancement-mode vertical D-MOS Transistor housed in a surface-mount package. It is intended for use as a line current interrupter in telephone sets and for applications in relay, high-speed and line transformer drivers.
- Direct interface to C-MOS, TTL
- High-speed switching
- No secondary breakdown
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
750mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
2.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for BSP122,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583
