Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BSP43,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Full Reel2439112 Re-Reel1757923RL Cut Tape1757923 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.810 | S$1.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.810 (S$1.9729) |
| 10+ | S$1.500 (S$1.635) |
| 50+ | S$1.310 (S$1.4279) |
| 200+ | S$1.120 (S$1.2208) |
| 500+ | S$0.914 (S$0.9963) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.896 (S$0.9766) |
| 3000+ | S$0.744 (S$0.811) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BSP43,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Full Reel2439112 Re-Reel1757923RL Cut Tape1757923 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 1A |
| Power Dissipation | 1.3W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 30hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BSP43,115 is a NPN Medium Power Transistor housed in a plastic package. It is suitable for use with the telephony and general industrial applications, thick and thin-film circuits.
- High current
- Low voltage
- PNP complements are BSP31, BSP32 and BSP33
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 1A |
| Transistor Case Style | SOT-223 |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 30hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 80V |
|---|---|
| Power Dissipation | 1.3W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for BSP43,115
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000224 |
