Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BUK7S0R5-40HJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Full Reel4319567 Re-Reel3773266RL Cut Tape3773266 |
| Your Part Number | |
| Technical Datasheet |
1,964 In Stock
Need more?
1,964 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.780 | S$9.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.780 (S$10.6602) |
| 50+ | S$6.410 (S$6.9869) |
| 100+ | S$6.020 (S$6.5618) |
| 500+ | S$5.630 (S$6.1367) |
| 1000+ | S$5.230 (S$5.7007) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$3.540 (S$3.8586) |
| 6000+ | S$3.470 (S$3.7823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BUK7S0R5-40HJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Full Reel4319567 Re-Reel3773266RL Cut Tape3773266 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 500A |
| Drain Source On State Resistance | 470µohm |
| Transistor Case Style | LFPAK88 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 375W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 500A |
| Transistor Case Style | LFPAK88 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 375W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 470µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 4Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for BUK7S0R5-40HJ
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000453 |
