Print Page
88 In Stock
3,000 more incoming. You can reserve stock now
88 Delivery in 3-4 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| 5 | S$0.368 | S$1.84 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.073 (S$0.0796) |
| 9000+ | S$0.072 (S$0.0785) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.368 (S$0.4011) |
| 10+ | S$0.216 (S$0.2354) |
| 100+ | S$0.131 (S$0.1428) |
| 500+ | S$0.095 (S$0.1036) |
| 1000+ | S$0.084 (S$0.0916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84-B6V8,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2319339
EACH 2311218
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX84 series low-power voltage regulator Zener Diode encapsulated in a small SOT23 (TO-236AB) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±1%, ±2% and ±5% Three tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84-B6V8,215
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

