Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.450 (S$9.2105) |
| 10+ | S$6.040 (S$6.5836) |
| 100+ | S$4.550 (S$4.9595) |
| 500+ | S$4.170 (S$4.5453) |
| 1000+ | S$3.860 (S$4.2074) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.45 (S$9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANC070-650WSHQCopy
Order Code5033223
Drain Source Voltage Vds650V
Continuous Drain Current Id23A
Drain Source On State Resistance0.084ohm
Typical Gate Charge15nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.084ohm
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
AEC-Q101
Continuous Drain Current Id
23A
Typical Gate Charge
15nC
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
