Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NHUMH2FCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Cut Tape3526243 Cut Tape3526243RL |
| Product Range | NHUMH2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.395 (S$0.4306) |
| 10+ | S$0.244 (S$0.266) |
| 100+ | S$0.153 (S$0.1668) |
| 500+ | S$0.113 (S$0.1232) |
| 1000+ | S$0.089 (S$0.097) |
| 5000+ | S$0.078 (S$0.085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.98 (S$2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NHUMH2FCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Cut Tape3526243 Cut Tape3526243RL |
| Product Range | NHUMH2 Series |
| Technical Datasheet | |
| Transistor Polarity | Dual NPN |
| Digital Transistor Polarity | Dual NPN |
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max NPN | 80V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current Ic | 100mA |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 47kohm |
| Resistor Ratio, R1 / R2 | 1(Ratio) |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | SC-88 |
| RF Transistor Case | SC-88 |
| No. of Pins | 6 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 350mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 100hFE |
| Product Range | NHUMH2 Series |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | Dual NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Resistor Ratio, R1 / R2 | 1(Ratio) |
| Transistor Case Style | SC-88 |
| No. of Pins | 6 Pin |
| Power Dissipation | 350mW |
| DC Current Gain hFE Min | 100hFE |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Digital Transistor Polarity | Dual NPN |
|---|---|
| Collector Emitter Voltage Max NPN | 80V |
| Continuous Collector Current Ic | 100mA |
| Base Input Resistor R1 | 47kohm |
| Base Emitter Resistor R2 | 47kohm |
| RF Transistor Case | SC-88 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | NHUMH2 Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |
