Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NPS3005AGPZCopy |
| Order Code | 5070467 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.427 (S$0.4654) |
| 10+ | S$0.320 (S$0.3488) |
| 100+ | S$0.230 (S$0.2507) |
| 500+ | S$0.204 (S$0.2224) |
| 1000+ | S$0.195 (S$0.2126) |
| 5000+ | S$0.191 (S$0.2082) |
| 10000+ | S$0.186 (S$0.2027) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.14 (S$2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NPS3005AGPZCopy |
| Order Code | 5070467 |
| Technical Datasheet | |
| Power Load Switch Type | - |
| Input Voltage | 5.5V |
| Current Limit | 6A |
| On State Resistance | 0.014ohm |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | HWSON |
Technical Specifications
| Power Load Switch Type | - |
|---|---|
| Current Limit | 6A |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| Input Voltage | 5.5V |
|---|---|
| On State Resistance | 0.014ohm |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
| Distribution Switch Case Style | HWSON |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
