Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS2515YPN
Order Code8736111RL
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max PNP15V
DC Collector Current500mA
Power Dissipation Pd200mW
Continuous Collector Current NPN500mA
DC Current Gain hFE200hFE
Continuous Collector Current PNP500mA
Power Dissipation NPN200mW
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage V(br)ceo
15V
DC Collector Current
500mA
Continuous Collector Current NPN
500mA
Continuous Collector Current PNP
500mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max NPN
15V
Collector Emitter Voltage Max PNP
15V
Power Dissipation Pd
200mW
DC Current Gain hFE
200hFE
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006