Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PDTC124TT,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Full Reel2439583 Re-Reel8737185RL Cut Tape8737185 |
| Product Range | PDTC124T Series |
| Your Part Number | |
| Technical Datasheet |
1,183 In Stock
Need more?
1,183 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.218 | S$1.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.218 (S$0.2376) |
| 50+ | S$0.132 (S$0.1439) |
| 100+ | S$0.081 (S$0.0883) |
| 500+ | S$0.063 (S$0.0687) |
| 1500+ | S$0.055 (S$0.060) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.040 (S$0.0436) |
| 9000+ | S$0.029 (S$0.0316) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PDTC124TT,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Full Reel2439583 Re-Reel8737185RL Cut Tape8737185 |
| Product Range | PDTC124T Series |
| Technical Datasheet | |
| Transistor Polarity | Single NPN |
| Digital Transistor Polarity | Single NPN |
| Collector Emitter Voltage V(br)ceo | 50V |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current Ic | 100mA |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 22kohm |
| Base Emitter Resistor R2 | - |
| Resistor Ratio, R1 / R2 | - |
| Transistor Case Style | SOT-23 |
| RF Transistor Case | SOT-23 |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 250mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 100hFE |
| Product Range | PDTC124T Series |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | - |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Power Dissipation | 250mW |
| DC Current Gain hFE Min | 100hFE |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Digital Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage Max NPN | 50V |
| Continuous Collector Current Ic | 100mA |
| Base Input Resistor R1 | 22kohm |
| Resistor Ratio, R1 / R2 | - |
| RF Transistor Case | SOT-23 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | PDTC124T Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for PDTC124TT,215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003629 |
