Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD2IVN24-TRCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4334214
Re-Reel2835442RL
Cut Tape2835442
Also Known AsPESD2IVN24-T
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.790 | S$3.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.790 (S$0.8611) |
| 50+ | S$0.349 (S$0.3804) |
| 100+ | S$0.304 (S$0.3314) |
| 500+ | S$0.227 (S$0.2474) |
| 1500+ | S$0.223 (S$0.2431) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.168 (S$0.1831) |
| 9000+ | S$0.145 (S$0.158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2IVN24-TRCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4334214
Re-Reel2835442RL
Cut Tape2835442
Also Known AsPESD2IVN24-T
Technical Datasheet
Clamping Voltage Vc Max42V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD2IVN24-TR is an ESD protection device for in-vehicle networks. This ESD protection device is a Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. Suitable for ESD protection for In-vehicle network lines in automotive environments (CAN, LIN, FlexRay, SENT).
- Qualified according to AEC-Q101 / automotive grade
- Reverse standoff voltage is 24V maximum at Tamb = 25°C
- Rated peak pulse current is 3.5A maximum at tp = 8/20µs
- Clamping voltage is 42V maximum at IPPM = 3.5A; tp = 8/20µs; Tamb = 25°C
- Diode capacitance matching is 0.1% typ at f = 1MHz; VR = 2.5V; Tamb = 25°C
- Reverse leakage current is 50nA max at VRWM = 24V; Tamb = 25°C
- Diode capacitance is 14pF typ at f = 1MHz; VR = 0V; Tamb = 25°C
- Electrostatic discharge voltage is 30kV max at IEC 61000-4-2; contact discharge
- TO-236AB package
- Ambient temperature range from -55 to +150°C
Technical Specifications
Clamping Voltage Vc Max
42V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PESD2IVN24-TR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
