
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779592-01/960680-100Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4685624 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$127.280 (S$138.7352) |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 779592-01/960680-100Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4685624 |
| Technical Datasheet | |
| Warranty Type | Standard Service Program |
| Warranty Extension | 3 Years |
| For Use With | NI 779592-01 C Series Temperature Input Module |
| Features | Extended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
779592-01/960680-100 is a Standard Service Program (SSP) for use with NI 779592-01 C series temperature input module. Protect your investment with the Standard Service Program (SSP). The SSP helps ensure device functionality while controlling costs due to unexpected repairs. It includes extended warranty coverage for repair, firmware updates, and factory calibration. Plus it restores functionality after common accidents, including, but not limited to bent pins, blown fuses, damaged relays from frequent switching, creep corrosion, and electrostatic discharge.
- 3 year warranty
Technical Specifications
| Warranty Type | Standard Service Program |
|---|---|
| For Use With | NI 779592-01 C Series Temperature Input Module |
| Product Range | - |
| Warranty Extension | 3 Years |
|---|---|
| Features | Extended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
