
Product Information
Product Overview
cRIO-9037 is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux real-time OS, and embedded user interface capability. You also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. The cRIO-9037 also features dual-band, 802.11 a/b/g/n Wi-Fi communication to help you connect to HMIs, the cloud, and other devices. Additionally, the cRIO-9037 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB host, one USB device, and two RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Kintex-7 160T FPGA, Wi-Fi, 8-slot CompactRIO controller
- 1.33GHz dual-core CPU, 2GB DRAM, 8GB storage
Technical Specifications
Intel Atom E3825
2 Core
8GB
-20°C to +55°C
Ethernet, RS-485/422, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
2GB
8
NI CompactRIO Chassis
Linux Real-Time OS
cRIO-9037
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
