Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785480-01/960460-03Copy |
| Order Code | 3624838 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785480-01/960460-03Copy |
| Order Code | 3624838 |
| Technical Datasheet | |
| Accessory Type | Compliant Calibration Certificate |
| For Use With | NI 785480-01 C Series Voltage Input Module |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Meet more advanced quality standards with Compliant Calibration. This service is performed by a lab that is accredited to ISO 17025, complies with ANSI/NCSL Z540-1-1994, and includes an evaluation of measurement uncertainty. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Technical Specifications
| Accessory Type | Compliant Calibration Certificate |
|---|---|
| Product Range | - |
| For Use With | NI 785480-01 C Series Voltage Input Module |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49011000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
