Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34,408.000 (S$37,504.720) |
Product Information
Product Overview
782621-02 is a PXIe, 500MHz, 2.5GS/s, 10bit PXI oscilloscope. It has two channels that sample at up to 2.5GS/s with flexible settings for coupling, voltage range, and filtering. PXI oscilloscope also features a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require up to 500MHz of analogue bandwidth and flexible measurement configurations. The PXIe-5160 also features a high-precision triggering circuit as well as PXI synchronization and data streaming capabilities. Some options also support CableSense™ technology, which can detect and locate signal path faults, changes, or discontinuities.
- 2GB onboard memory size
- Analog input voltage range from -25V to 25V
- Supports peer to peer streaming
Technical Specifications
PXIe-5160
500MHz
-
PXIe-5160 PXI Oscilloscope
-
2 Channel
2.5GSPS
750ps
1 Year
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate