Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGU2D681MELBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5128305 |
| Product Range | LGU Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.760 (S$7.3684) |
| 5+ | S$5.420 (S$5.9078) |
| 10+ | S$4.740 (S$5.1666) |
| 25+ | S$4.360 (S$4.7524) |
| 50+ | S$3.940 (S$4.2946) |
| 200+ | S$3.730 (S$4.0657) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.76 (S$7.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LGU2D681MELBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5128305 |
| Product Range | LGU Series |
| Technical Datasheet | |
| Capacitance | 680µF |
| Voltage(DC) | 200V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | LGU Series |
| Product Diameter | 30mm |
| Product Height | 30mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 1.78A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 680µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 30mm |
| Lead Spacing | 10mm |
| Ripple Current | 1.78A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 200V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | LGU Series |
| Product Height | 30mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
