Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LLS2D222MELCCopy |
| Order Code | 5128339 |
| Product Range | LLS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.480 (S$14.6932) |
| 5+ | S$10.810 (S$11.7829) |
| 10+ | S$9.460 (S$10.3114) |
| 25+ | S$8.690 (S$9.4721) |
| 50+ | S$7.850 (S$8.5565) |
| 200+ | S$7.430 (S$8.0987) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.48 (S$14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LLS2D222MELCCopy |
| Order Code | 5128339 |
| Product Range | LLS Series |
| Technical Datasheet | |
| Capacitance | 2200µF |
| Voltage(DC) | 200V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 3000 hours @ 85°C |
| Polarity | Polar |
| Product Range | LLS Series |
| Product Diameter | 35mm |
| Product Height | 45mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 5.25A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2200µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 35mm |
| Lead Spacing | 10mm |
| Ripple Current | 5.25A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 200V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 85°C |
| Product Range | LLS Series |
| Product Height | 45mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
