Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LLS2E681MELACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5128343 |
| Product Range | LLS Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.230 (S$7.8807) |
| 10+ | S$5.060 (S$5.5154) |
| 25+ | S$4.700 (S$5.123) |
| 50+ | S$4.340 (S$4.7306) |
| 100+ | S$3.700 (S$4.033) |
| 250+ | S$3.630 (S$3.9567) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.23 (S$7.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | LLS2E681MELACopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5128343 |
| Product Range | LLS Series |
| Technical Datasheet | |
| Capacitance | 680µF |
| Voltage(DC) | 250V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 3000 hours @ 85°C |
| Polarity | Polar |
| Product Range | LLS Series |
| Product Diameter | 25mm |
| Product Height | 40mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 2.67A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 680µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 25mm |
| Lead Spacing | 10mm |
| Ripple Current | 2.67A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 250V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 85°C |
| Product Range | LLS Series |
| Product Height | 40mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
