Print Page
PCJ1A681MCL1GS
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 680 µF, 10 V, 13 ohm, 4000 hours @ 105°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | PCJ1A681MCL1GSCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4628422RL Cut Tape4628422 |
| Product Range | PCJ Series |
| Your Part Number | |
| Technical Datasheet |
7,500 In Stock
Need more?
7,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$2.070 | S$20.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.070 (S$2.2563) |
| 100+ | S$1.410 (S$1.5369) |
| 500+ | S$1.270 (S$1.3843) |
| 2500+ | S$1.150 (S$1.2535) |
| 4000+ | S$1.130 (S$1.2317) |
| 8000+ | S$1.110 (S$1.2099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | PCJ1A681MCL1GSCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4628422RL Cut Tape4628422 |
| Product Range | PCJ Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 680µF |
| Voltage(DC) | 10V |
| ESR | 13ohm |
| Lifetime @ Temperature | 4000 hours @ 105°C |
| Polarity | Polar |
| Product Range | PCJ Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | - |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10mm |
| Ripple Current | 4.82mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 10V |
| Lifetime @ Temperature | 4000 hours @ 105°C |
| Product Range | PCJ Series |
| Capacitor Terminals | - |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitance | 680µF |
|---|---|
| ESR | 13ohm |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 4.82mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for PCJ1A681MCL1GS
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
