Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | RSL0J221MCN1GBCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5128358 |
| Product Range | RSL Series |
| Your Part Number | |
| Technical Datasheet |
1,370 In Stock
Need more?
1,370 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.840 (S$2.0056) |
| 50+ | S$0.928 (S$1.0115) |
| 100+ | S$0.838 (S$0.9134) |
| 250+ | S$0.762 (S$0.8306) |
| 500+ | S$0.685 (S$0.7466) |
| 1000+ | S$0.636 (S$0.6932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.84 (S$2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | RSL0J221MCN1GBCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5128358 |
| Product Range | RSL Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.018ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 3.2A |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 4.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | RSL Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 3.2A |
| Product Length | - |
| Product Height | 4.2mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 6.3V |
|---|---|
| ESR | 0.018ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | RSL Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
