Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UPS2A220MPDCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 5127943 |
| Product Range | UPS Series |
| Your Part Number | |
| Technical Datasheet |
1,986 In Stock
Need more?
1,986 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.667 (S$0.727) |
| 5+ | S$0.503 (S$0.5483) |
| 10+ | S$0.338 (S$0.3684) |
| 25+ | S$0.317 (S$0.3455) |
| 50+ | S$0.296 (S$0.3226) |
| 200+ | S$0.275 (S$0.2998) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.67 (S$0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UPS2A220MPDCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 5127943 |
| Product Range | UPS Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Can |
| Lead Spacing | 3.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Product Range | UPS Series |
| ESR | - |
| Ripple Current | 230mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Can |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | UPS Series |
| Ripple Current | 230mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 3.5mm |
| Product Length | - |
| Product Height | 11.5mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
