Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | A29AHCopy |
| Order Code | 1357643 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | A29AHCopy |
| Order Code | 1357643 |
| Technical Datasheet | |
| Switch Operation | On-Off-(On) |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Switch Mounting | Through Hole |
| Contact Current Max | 100mA |
| Contact Voltage AC Nom | 28V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 28V |
Technical Specifications
| Switch Operation | On-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Contact Current Max | 100mA |
| Switch Terminals | Solder |
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage AC Nom | 28V |
| Contact Voltage DC Nom | 28V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |
