Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | JWL11RAACopy |
| Order Code | 1524283 |
| Product Range | JW Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | JWL11RAACopy |
| Order Code | 1524283 |
| Product Range | JW Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | JW Series |
| Contact Current AC Max | 16A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | 5A |
| Contact Voltage VDC | 72V |
| Panel Cutout Height | 29.5mm |
| Panel Cutout Width | 20.5mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect, Solder |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 16A |
| Contact Current DC Max | 5A |
| Panel Cutout Height | 29.5mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (17-Dec-2015) |
| Contact Configuration | SPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | JW Series |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 72V |
| Panel Cutout Width | 20.5mm |
| Switch Terminals | Quick Connect, Solder |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0134 |
