Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | M2029SS1W01Copy |
| Order Code | 1357691 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | M2029SS1W01Copy |
| Order Code | 1357691 |
| Technical Datasheet | |
| Switch Operation | On-Off-(On) |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Current Max | 6A |
| Contact Voltage AC Nom | 125V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
Product Overview
The M series Miniature Toggle Switch available in 1 to 4-pole bushing and PCB-mount. The anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. The moulded diallyl phthalate case, epoxy sealed terminals prevent entry of solder flux and other contaminants. Prominent external insulating barriers increase insulation resistance and dielectric strength.
- UL94V-0 Flammability rating
- Anti-rotation feature is standard on non-cylindrical levers
- Stainless-steel frame resists corrosion
- Patented silver contacts of specially composed alloy for hardness
- Longer centre solder lug terminal simplifies wiring and soldering
- Interlocked actuator block prevents switch failure cause by biased lever movement
Applications
Industrial
Technical Specifications
| Switch Operation | On-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Contact Current Max | 6A |
| Switch Terminals | Solder |
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | 30V |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0062 |
