Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EA-C0Copy
Manufacturer Standard Lead Time24 weeks
Order Code4840101
Product Range11938MB Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.580 (S$43.1422) |
| 5+ | S$37.070 (S$40.4063) |
| 10+ | S$34.560 (S$37.6704) |
| 25+ | S$32.420 (S$35.3378) |
| 50+ | S$30.300 (S$33.027) |
| 100+ | S$28.170 (S$30.7053) |
| 250+ | S$27.940 (S$30.4546) |
| 5000+ | S$27.700 (S$30.193) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.58 (S$43.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EA-C0Copy
Manufacturer Standard Lead Time24 weeks
Order Code4840101
Product Range11938MB Series
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103.6CFM
Noise Rating41dB
Power Rating14.5W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating210mA
IP Rating-
Air Flow - m3/min2.9m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure76.4Pa
Product Range11938MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
2.9m³/min
Operating Voltage Max
-
Product Range
11938MB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103.6CFM
Power Rating
14.5W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
76.4Pa
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
