Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3108NL-04W-B50-P00
Order Code1447966
Product Range3108NL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3108NL-04W-B50-P00
Order Code1447966
Product Range3108NL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM44CFM
Noise Rating42dBA
Power Rating3.36W
Rated Speed3750rpm
Power Connection Type2 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min1.25m³/min
Product Range3108NL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3108NL-04W-B50-P00
3 Products Found
Product Overview
The 3108NL-04W-B50-P00 is a 12VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and terminal power connection. 10MΩ or over with a DC500V megger insulation resistance, black plastic casing and impeller UL1007, AWG24 red, black lead wire.
- Auto restart/polarity protection
- 50.1Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3750rpm
Current Rating
280mA
Air Flow - m3/min
1.25m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
44CFM
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3108NL
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575